PanasonicEEU-HD1E222BCapacitor de aluminio
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 1.09 | |
| 550@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-HD1E222B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 550@2Min μA. The EEU-HD1E222B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
