PanasonicEEU-HD1C103Capacitor de aluminio

Cap Aluminum Lytic 10000uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2.06A 2000h 105°C Bulk Automotive AEC-Q200

This electrolytic EEU-HD1C103 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10000uF. It has a tolerance of 20%. The EEU-HD1C103 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1600@2Min μA. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.896
    1. 200+$1.896
    2. 250+$1.878
    3. 500+$1.621
    4. 1000+$1.491
    5. 2000+$1.485
    6. 2500+$1.434
    7. 3000+$1.420
    8. 4000+$1.406
    9. 5000+$1.371
    10. 10000+$1.357

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.