PanasonicEEU-FR1V680BCapacitor de aluminio
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.13@20°C@100kHz | |
| 0.455 | |
| 23.8@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
Using this electrolytic EEU-FR1V680B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. The EEU-FR1V680B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 23.8@2Min μA. Its capacitance value is 68uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

