Un 50-75% de rebaja
PanasonicEEU-FR1V391LBCapacitor de aluminio
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.56 | |
| 136.5@2Min | |
| 9000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEU-FR1V391LB aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FR1V391LB aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 136.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 390uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

