PanasonicEEU-FR1J151LCapacitor de aluminio
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.93A 9000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.05@20°C@100kHz | |
| 0.93 | |
| 94.5@2Min | |
| 9000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic EEU-FR1J151L aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 94.5@2Min μA. The EEU-FR1J151L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. Its capacitance value is 150uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

