PanasonicEEU-FR1H821LCapacitor de aluminio

Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 3.27A 10000h 105°C Bulk

The pure aluminum anode on the electrolytic EEU-FR1H821L electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 410@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. Its capacitance value is 820uF. The EEU-FR1H821L aluminum electrolytic capacitor has a radial termination style. This product is 35 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.

345 piezas: Se puede enviar en 4 días

    Total$65.12Price for 86

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 345 piezas
      • Price: $0.7572

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.