PanasonicEEU-FR1H560BCapacitor de aluminio
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 5mm 0.405A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 56uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.14@20°C@100kHz | |
| 0.405 | |
| 28@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic EEU-FR1H560B aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.2 mm tall with a diameter of 6.3 mm. Its capacitance value is 56uF. The EEU-FR1H560B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 28@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

