PanasonicEEU-FR0J472Capacitor de aluminio

Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic EEU-FR0J472 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 4700uF. This product is 25 mm tall with a diameter of 12.5 mm. The EEU-FR0J472 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 296.1@2Min μA.

Import TariffMay apply to this part

90 piezas: Se puede enviar mañana

    Total$38.30Price for 68

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 90 piezas
      • Price: $0.5632

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.