PanasonicEEU-FM1E101Capacitor de aluminio
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.13@20°C@100kHz | |
| 0.455 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
By using pure aluminum foil in the anode, this electrolytic EEU-FM1E101 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. Its leakage current is 25@2Min μA. This product is 11.2 mm tall with a diameter of 6 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The EEU-FM1E101 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

