PanasonicEEU-FM1A152LCapacitor de aluminio

Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 5000h 105°C Bulk

Using the aluminum anode based electrolytic EEU-FM1A152L electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 150@2Min μA. The EEU-FM1A152L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1500uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.2791
    1. 200+$0.2791
    2. 250+$0.2764
    3. 500+$0.2736
    4. 1000+$0.2709
    5. 2000+$0.2681
    6. 2500+$0.2655
    7. 3000+$0.2628
    8. 4000+$0.2602
    9. 5000+$0.2576
    10. 10000+$0.2550

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.