PanasonicEEU-FC2A151Capacitor de aluminio
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 0.807A 5000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.11@20°C@100kHz | |
| 0.807 | |
| 150@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 5.9 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FC2A151 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC2A151 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 150uF. Its leakage current is 150@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

