PanasonicEEU-FC1V272Capacitor de aluminio
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 3.635A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.016@20°C@100kHz | |
| 3.635 | |
| 945@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 31.5 | |
| 12.4 | |
| 0.8 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FC1V272 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 18 mm. Its leakage current is 945@2Min μA. It has a tolerance of 20%. The EEU-FC1V272 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

