PanasonicEEU-FC1V220HCapacitor de aluminio
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2.5mm 0.175A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.8@20°C@100kHz | |
| 0.175 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Using the aluminum anode based electrolytic EEU-FC1V220H electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. Its leakage current is 7.7@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The EEU-FC1V220H aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

