PanasonicEEU-FC1V152LCapacitor de aluminio
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.022@20°C@100kHz | |
| 2.51 | |
| 525@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 35 | |
| 6.8 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EEU-FC1V152L aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EEU-FC1V152L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 525@2Min μA. This product is 35 mm tall with a diameter of 12.5 mm. Its capacitance value is 1500uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

