PanasonicEEU-FC1V121Capacitor de aluminio

Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag

Choose this electrolytic EEU-FC1V121 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. The EEU-FC1V121 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 42@2Min μA. It has a tolerance of 20%. Its capacitance value is 120uF.

1,498 piezas: Se puede enviar en 3 días

    Total$61.00Price for 400

    • (200)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,498 piezas
      • Price: $0.1525

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.