Un 10-25% de rebaja
PanasonicEEU-FC1E681Capacitor de aluminio
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.052@20°C@100kHz | |
| 1.22 | |
| 170@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FC1E681 aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EEU-FC1E681 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 170@2Min μA. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

