PanasonicEEU-FC1E471LCapacitor de aluminio
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 0.995A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.065@20°C@100kHz | |
| 0.995 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
Using this electrolytic EEU-FC1E471L aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The EEU-FC1E471L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 117.5@2Min μA. Its capacitance value is 470uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

