PanasonicEEU-FC1C471BCapacitor de aluminio

Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Ammo

This electrolytic EEU-FC1C471B aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1C471B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 75.2@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. It has a tolerance of 20%.

5,000 piezas: Se puede enviar en 2 días

    Total$82.75Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2331+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 5,000 piezas
      • Price: $0.1655

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.