PanasonicEEU-FC1C470Capacitor de aluminio

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.175A 1000h 105°C Automotive Bag

Manufactured from Panasonic, this electrolytic EEU-FC1C470 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 47uF. The EEU-FC1C470 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 7.52@2Min μA.

4,000 piezas: Se puede enviar en 2 días

    Total$131.00Price for 2000

    • (200)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2439+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 4,000 piezas
      • Price: $0.0655

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.