PanasonicEEU-FC1A561Capacitor de aluminio

Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag

Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FC1A561 aluminum capacitor from Panasonic. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 560uF. Its leakage current is 56@2Min μA. The EEU-FC1A561 aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

    Total$0.35Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1901+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $0.3477

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.