PanasonicEEU-FC0J821LBCapacitor de aluminio
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 5mm 0.73A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.085@20°C@100kHz | |
| 0.73 | |
| 51.66@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
This electrolytic EEU-FC0J821LB aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 820uF. The EEU-FC0J821LB aluminum electrolytic capacitor has a radial termination style. Its leakage current is 51.66@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

