PanasonicEEU-ED2W680Capacitor de aluminio
Cap Aluminum Lytic 68uF 450V 20% (18 X 40mm) Radial 7.5mm 1.3A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.3 | |
| 1846@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-ED2W680 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-ED2W680 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 68uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 1846@2Min μA. This product is 40 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

