Un 10-25% de rebaja

PanasonicEEU-ED2G220Capacitor de aluminio

Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 0.5A 10000h 105°C Bulk

If you need to filter lower signal frequencies, then this electrolytic EEU-ED2G220 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 538@2Min μA. The EEU-ED2G220 aluminum electrolytic capacitor has a radial termination style.

108 piezas: Se puede enviar en 3 días

    Total$60.11Price for 93

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 108 piezas
      • Price: $0.6463

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.