Un 50-75% de rebaja
PanasonicEEU-ED2G150Capacitor de aluminio
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 0.41A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.41 | |
| 370@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
This electrolytic EEU-ED2G150 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 15uF. Its leakage current is 370@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. The EEU-ED2G150 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

