PanasonicEEU-EB2C470Capacitor de aluminio
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 0.6A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 160VDC | |
| Low | |
| 0.6 | |
| 461.2@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
By implementing this electrolytic EEU-EB2C470 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EB2C470 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 75.2@2Min μA. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

