PanasonicEEU-EB1A222Capacitor de aluminio
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.54A 10000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.54 | |
| 220@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic EEU-EB1A222 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 220@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The EEU-EB1A222 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

