Más Buscadas
PanasonicEEH-ZA1E221PCapacitor de polímero de aluminio
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.027 | |
| Low | |
| 2.3 | |
| 55@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 0.91 | |
| 10.2 |
Using Panasonic's polymer hybrid EEH-ZA1E221P conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 55@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

