PanasonicEEF-SX0D471ERCapacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2VDC | |
| 0.009 | |
| Low | |
| 6.3 | |
| 94@2Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
"Many integrated circuits cannot handle drastic changes in input power; Panasonic's EEF-SX0D471ER conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep."
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

