Un 10-25% de rebaja
PanasonicEEF-LX0E471RCapacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2.5VDC | |
| 0.006 | |
| Low | |
| 7.5 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these EEF-LX0E471R conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 2.5 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 117.5@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
