PanasonicEEF-CX1A470RCapacitor de polímero de aluminio
Cap Aluminum Polymer 47uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 141@2Min | |
| 2000 | |
| Polar | |
| High Voltage|Low Profile|High Ripple Current | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's EEF-CX1A470R conductive polymer aluminum solid capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 141@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

