PanasonicEEE-HB1C220RCapacitor de aluminio

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.039A 2000h 105°C Automotive T/R

By using pure aluminum foil in the anode, this electrolytic EEE-HB1C220R aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.52@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 22uF.

2,000 piezas: Se puede enviar en 3 días

    Total$108.10Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2518+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $0.1081

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.