PanasonicEEE-TP1C331APCapacitor de aluminio
Cap Aluminum Lytic 330uF 16V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.15 | |
| Low | |
| 0.5 | |
| 52.8@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 |
Manufactured from Panasonic, this electrolytic EEE-TP1C331AP aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330uF. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 52.8@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

