PanasonicEEE-TK1H681AMCapacitor de aluminio
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.14 Ohm 0.95A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 50VDC | |
| 0.14 | |
| Standard | |
| 0.95 | |
| 340@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.6 |
Panasonic has you covered with their pure aluminum electrolytic EEE-TK1H681AM electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 340@2Min μA. Its capacitance value is 680uF. This product is 16.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

