PanasonicEEE-TG1H330PCapacitor de aluminio

Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 0.75 Ohm 0.133A 2000h 125°C Automotive T/R

By using pure aluminum foil in the anode, this electrolytic EEE-TG1H330P aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 16.5@2Min μA. Its capacitance value is 33uF. It has a tolerance of 20%.

Import TariffMay apply to this part

307 piezas: Se puede enviar mañana

    Total$0.28Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      307
      Country Of origin:
      Malaisia
         
      • Price: $0.2834
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 307 piezas
      • Price: $0.2834

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.