PanasonicEEE-HD1E101APCapacitor de aluminio
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 1.5@20°C@100kHz | |
| 0.13 | |
| 25@2Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
The pure aluminum anode on the electrolytic EEE-HD1E101AP electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. Its leakage current is 25@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

