PanasonicEEE-HC1H4R7RCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 0.023A 3000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.023 | |
| 3@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.21 |
Using this electrolytic EEE-HC1H4R7R aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

