PanasonicEEE-HC1H2R2RCapacitor de aluminio
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 0.016A 3000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
This electrolytic EEE-HC1H2R2R aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

