PanasonicEEE-HB1E220APCapacitor de aluminio
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 0.055A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.055 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Using the aluminum anode based electrolytic EEE-HB1E220AP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

