Reduced Price
PanasonicEEE-HA0J331PCapacitor de aluminio
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 0.23A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.23 | |
| 20.79@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-HA0J331P aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. Its leakage current is 20.79@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

