PanasonicEEE-FPJ470UARCapacitor de aluminio
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.85 | |
| Low | |
| 0.16 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEE-FPJ470UAR aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

