PanasonicEEE-FP1E221APCapacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Low | |
| 0.85 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 | |
| ±0.5 | |
| ±0.3 |
Use this relatively high equivalent series resistance electrolytic EEE-FP1E221AP aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

