PanasonicEEE-FP1A220ARCapacitor de aluminio
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.85 | |
| Low | |
| 0.16 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-FP1A220AR aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

