Un 10-25% de rebaja
PanasonicEEE-FP0J102APCapacitor de aluminio
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| 0.08 | |
| Low | |
| 0.85 | |
| 63@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Manufactured from Panasonic, this electrolytic EEE-FP0J102AP aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 63@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 1000uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

