Un 10-25% de rebaja
PanasonicEEE-2AA330PCapacitor de aluminio
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 0.09A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| 0.09 | |
| 33@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
If you need to filter lower signal frequencies, then this electrolytic EEE-2AA330P aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 33@2Min μA. It has a tolerance of 20%. Its capacitance value is 33uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

