Más Buscadas
PanasonicEEE-1EA220WRCapacitor de aluminio
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 0.035A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.035 | |
| 5.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-1EA220WR aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

