PanasonicEEE-1AA331PCapacitor de aluminio
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 0.39A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.39 | |
| 33@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
If you need to filter lower signal frequencies, then this electrolytic EEE-1AA331P aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 330uF. Its leakage current is 33@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

