PanasonicEEE-0GA471XPCapacitor de aluminio
Cap Aluminum Lytic 470uF 4V 20% (6.3 X 7.7mm) SMD 0.2A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 4VDC | |
| 0.2 | |
| 18.8@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
This electrolytic EEE-0GA471XP aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 4 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 18.8@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

