PanasonicEEC-S0HD224HCapacitor eléctrico de doble capa - Supercapacitores

Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 6mm ) Radial Stacked Coin 10mm 0.075 Ohm 1000h 70°C Bulk

If rechargeable batteries don't provide you with the energy capacities you need, then Panasonic has you covered with their EEC-S0HD224H ultracapacitor. It can withstand a voltage of 5.5 VDC. This part has a pitch of 10 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5(Max) mm long, 6(Max) mm tall and 10.5(Max) mm deep. The EEC-S0HD224H super capacitor has a radial termination style. Its capacitance value is 0.22F.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.