PanasonicEEC-HW0D226Capacitor eléctrico de doble capa - Supercapacitores

Cap Supercap 22F 2.3V -20% to 40% ( 18 X 35mm ) Radial 7.5mm 0.1 Ohm 1000h 70°C Bulk

Store more energy using Panasonic's EEC-HW0D226 ultracapacitor, which can also tolerate more frequent charge and discharge cycles. It can withstand a voltage of 2.3 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 22F. This product is 35 mm tall with a diameter of 18 mm. The EEC-HW0D226 super capacitor has a radial termination style.

5 piezas: Se puede enviar en 7 días

    Total$5.25Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 5 piezas
      • Price: $5.25

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.