PanasonicEEA-GA1H2R2Capacitor de aluminio

Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.018A 1000h 105°C Automotive Bag

This electrolytic EEA-GA1H2R2 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. It has a tolerance of 20%. The EEA-GA1H2R2 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 2.2uF. This product is 7 mm tall with a diameter of 4 mm.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1642+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2 piezas
      • Price: $0.039

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.